LTIGM55-6M-BLRC/GN-MBL-250N
Carling Technologies
Description: Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount

Overview of LTIGM55-6M-BLRC/GN-MBL-250N by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LTIGM55-6M-BLRC/GN-MBL-250N by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTIGM55-6M-BLRC/GN-MBL-250N by Carling Technologies

LTIGM55-6M-BLRC/GN-MBL-250N
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
CURVED/SMOOTH FACE MATTE
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
GREEN AND RED LED
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Termination Type
WIRE
Want to compare parts?
  1. LTIGM55-6M-BLRC/GN-MBL-250N
    Carling Technologies
    Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount
    VS

Alternate Parts for LTIGM55-6M-BLRC/GN-MBL-250N

This table gives cross-reference parts and alternative options found for LTIGM55-6M-BLRC/GN-MBL-250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTIGM55-6M-BLRC/GN-MBL-250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTIGL55-6M-BLGN/RC-MBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGL55-6M-BLGN/RC-MBL-250N
LTIGL50-6M-BLGN-WBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGL50-6M-BLGN-WBL-250N
LTIGM55-6M-BLGN/RC-WBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGM55-6M-BLGN/RC-WBL-250N
LTIGM51-6M-BLRC/GN-WBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGM51-6M-BLRC/GN-WBL-125N
LTIGL51-6M-BLRC/GN-WBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGL51-6M-BLRC/GN-WBL-125N
LTIGM55-6M-BLRC/GN-NBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGM55-6M-BLRC/GN-NBL-125N
LTIGL55-6M-BLRC/GN-WBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGL55-6M-BLRC/GN-WBL-250N
LTIGM50-6M-BLRC-MBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGM50-6M-BLRC-MBL-125N
LTIGL51-6M-BLGN/RC-MBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGL51-6M-BLGN/RC-MBL-125N
LTIGM50-6M-BLRC-MBL-6V Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGM55-6M-BLRC/GN-MBL-250N vs LTIGM50-6M-BLRC-MBL-6V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTIGM55-6M-BLRC/GN-MBL-250N by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTIGM55-6M-BLRC/GN-MBL-25... by Carling Technologies

  • Please alert me when LTIGM55-6M-BLRC/GN-MBL-25... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTIGM55-6M-BLRC/GN-MBL-25... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTIGM55-6M-BLRC/GN-MBL-25... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTIGM55-6M-BLRC/GN-MBL-25... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTIGM55-6M-BLRC/GN-MBL-25....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTIGM55-6M-BLRC/GN-MBL-250N by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: