LTIGL51-6M-BLGN/RC-MBL-250N
Carling Technologies
Description: Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount

Overview of LTIGL51-6M-BLGN/RC-MBL-250N by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM250N1BRIZ Analog Devices Robust 5kV 5 CH Digital ISO 5/
ADUM250N1BRIZ-RL Analog Devices Robust 5kV 5 CH Digital ISO 5/
ADUM250N0BRIZ-RL Analog Devices Robust 5kV 5 CH Digital ISO 5/

CAD Models for LTIGL51-6M-BLGN/RC-MBL-250N by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTIGL51-6M-BLGN/RC-MBL-250N by Carling Technologies

LTIGL51-6M-BLGN/RC-MBL-250N
Carling Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
CURVED/SMOOTH FACE MATTE
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
GREEN AND RED LED
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LTIGL51-6M-BLGN/RC-MBL-250N
    Carling Technologies
    Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount
    VS

Alternate Parts for LTIGL51-6M-BLGN/RC-MBL-250N

This table gives cross-reference parts and alternative options found for LTIGL51-6M-BLGN/RC-MBL-250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTIGL51-6M-BLGN/RC-MBL-250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTIGM54-6M-BLRC/GN-NBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGM54-6M-BLRC/GN-NBL-250N
LTIGL54-6M-BLRC/GN-MBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGL54-6M-BLRC/GN-MBL-250N
LTIGL54-6M-BLGN/RC-NBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGL54-6M-BLGN/RC-NBL-125N
TIGL55-6M-BL-NBL Rocker Switch, DPDT, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs TIGL55-6M-BL-NBL
LTIGM51-6M-BLGN/RC-NBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGM51-6M-BLGN/RC-NBL-125N
LTIGM50-6M-BLGN-NBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGM50-6M-BLGN-NBL-250N
LTIGL50-6M-BLRC-NBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGL50-6M-BLRC-NBL-125N
LTIGL54-6M-BLRC/GN-MBL-125N Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGL54-6M-BLRC/GN-MBL-125N
LTIGM50-6M-BLRC-MBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGM50-6M-BLRC-MBL-250N
LTIGL54-6M-BLGN/RC-NBL-250N Rocker Switch, DPDT, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Matte Actuator, Panel Mount Carling Technologies LTIGL51-6M-BLGN/RC-MBL-250N vs LTIGL54-6M-BLGN/RC-NBL-250N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTIGL51-6M-BLGN/RC-MBL-250N by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTIGL51-6M-BLGN/RC-MBL-25... by Carling Technologies

Select Manufacturer
Which Manufacturer of LTIGL51-6M-BLGN/RC-MBL-25... would you like to use for your alert(s)?
  • Please alert me when LTIGL51-6M-BLGN/RC-MBL-25... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTIGL51-6M-BLGN/RC-MBL-25... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTIGL51-6M-BLGN/RC-MBL-25... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTIGL51-6M-BLGN/RC-MBL-25... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTIGL51-6M-BLGN/RC-MBL-25....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTIGL51-6M-BLGN/RC-MBL-250N by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: