Datasheets
LTIGK55-6S-BL-RC-NBL-250N by: Carling Technologies

Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount

Part Details for LTIGK55-6S-BL-RC-NBL-250N by Carling Technologies

Overview of LTIGK55-6S-BL-RC-NBL-250N by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for LTIGK55-6S-BL-RC-NBL-250N

LTIGK55-6S-BL-RC-NBL-250N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTIGK55-6S-BL-RC-NBL-250N Part Data Attributes

LTIGK55-6S-BL-RC-NBL-250N Carling Technologies
Buy Now Datasheet
Compare Parts:
LTIGK55-6S-BL-RC-NBL-250N Carling Technologies Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Type CURVED/SMOOTH FACE GLOSS
Contact (AC) Max Rating R Load 15A@125VAC
Contact Current(AC)-Max 15 A
Contact Current(DC)-Max 15 A
Contact (DC) Max Rating R Load 15A@28VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
Illumination GREEN AND RED LED
Mounting Feature PANEL MOUNT
Surface Mount NO
Switch Action LATCHED
Switch Function DPST
Switch Type ROCKER SWITCH
Termination Type WIRE

Alternate Parts for LTIGK55-6S-BL-RC-NBL-250N

This table gives cross-reference parts and alternative options found for LTIGK55-6S-BL-RC-NBL-250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTIGK55-6S-BL-RC-NBL-250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTIGK50-6S-BLRC-WBL-6V Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK50-6S-BLRC-WBL-6V
TIGK55-6S-BL-MBL Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Curved/smooth Face Gloss Actuator, Panel Mount Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs TIGK55-6S-BL-MBL
LTIGK55-6S-BLRC/GN-WBL-125N ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK55-6S-BLRC/GN-WBL-125N
LTIGK54-6S-BL-GN-MBL-250N Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK54-6S-BL-GN-MBL-250N
LTIGK54-6S-BLGN/RC-WBL-250N ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK54-6S-BLGN/RC-WBL-250N
TIGK54-6S-BL-MBL Rocker Switch, DPST, On-off, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs TIGK54-6S-BL-MBL
LTIGK55-6S-BLGN/RC-WBL-125N ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK55-6S-BLGN/RC-WBL-125N
LTIGK50-6S-BLGN-WBL-125N Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Curved/smooth Face Gloss Actuator, Panel Mount Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK50-6S-BLGN-WBL-125N
LTIGK55-6S-BLGN/RC-NBL-125N ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK55-6S-BLGN/RC-NBL-125N
LTIGK54-6S-BL-RC-WBL-250N Rocker Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Curved/smooth Face Gloss Actuator, Panel Mount Carling Technologies LTIGK55-6S-BL-RC-NBL-250N vs LTIGK54-6S-BL-RC-WBL-250N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTIGK55-6S-BL-RC-NBL-250N by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTIGK55-6S-BL-RC-NBL-250N by Carling Technologies

  • Please alert me when LTIGK55-6S-BL-RC-NBL-250N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTIGK55-6S-BL-RC-NBL-250N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTIGK55-6S-BL-RC-NBL-250N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTIGK55-6S-BL-RC-NBL-250N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTIGK55-6S-BL-RC-NBL-250N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTIGK55-6S-BL-RC-NBL-250N by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: