There are no models available for this part yet.
Overview of LTIGK54-1C-BLGN/RC-FN-125N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
CAD Models for LTIGK54-1C-BLGN/RC-FN-125N by Carling Technologies
Part Data Attributes for LTIGK54-1C-BLGN/RC-FN-125N by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ANGULAR/CROSS SERATIONS GLOSS
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
15 A
|
Contact (DC) Max Rating R Load
|
15A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
GREEN AND RED LED
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
SCREW
|
Alternate Parts for LTIGK54-1C-BLGN/RC-FN-125N
This table gives cross-reference parts and alternative options found for LTIGK54-1C-BLGN/RC-FN-125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTIGK54-1C-BLGN/RC-FN-125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTIGK55-1C-BL-RC-FN-250N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK55-1C-BL-RC-FN-250N |
LTIGK50-1C-BLRC-FN-6V | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK50-1C-BLRC-FN-6V |
LTIGK55-1C-BL-RC-FN-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK55-1C-BL-RC-FN-125N |
LTIGK50-1C-BLGN-FN-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK50-1C-BLGN-FN-125N |
LTIGK50-1C-BLRC-FN-28V | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK50-1C-BLRC-FN-28V |
TIGK55-1C-BL-C | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs TIGK55-1C-BL-C |
LTIGK55-1C-BLGN/RC-NBL-125N | ROCKER SWITCH, DPST, LATCHED, 15A, 28VDC, PANEL MOUNT | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK55-1C-BLGN/RC-NBL-125N |
LTIGK50-1C-BLRC-FN-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK50-1C-BLRC-FN-125N |
LTILA55-1C-BL-GN-NBL-125N | Rocker Switch, DPST, Latched, 15A, 28VDC, Wire Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTILA55-1C-BL-GN-NBL-125N |
LTIGK50-1C-BLRC-NBL-6V | Rocker Switch, DPST, Latched, 15A, 28VDC, Solder Terminal, Angular/cross Serations Gloss Actuator, Panel Mount | Carling Technologies | LTIGK54-1C-BLGN/RC-FN-125N vs LTIGK50-1C-BLRC-NBL-6V |