LTH-1650-01BINB
Lite-On Semiconductor Corporation
Description: Diffuse Photoelectric Sensor, 3mm Min, 3mm Max, 0.05mA, Rectangular, Through Hole Mount

Overview of LTH-1650-01BINB by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HM1-6504/B Rochester Electronics LLC HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS
165-06A06L Coilcraft Inc Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT
165-04L Coilcraft Inc General Purpose Inductor, 0.064uH, Air-Core, 2020

CAD Models for LTH-1650-01BINB by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTH-1650-01BINB by Lite-On Semiconductor Corporation

LTH-1650-01BINB
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
Additional Feature
0.40V VCE, 100NA DARK CURRENT
Body Breadth
4 mm
Body Height
6 mm
Body Length or Diameter
10.6 mm
Measurement Range-Max (mm)
3 mm
Measurement Range-Min (mm)
3 mm
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
20 mA
Output Range
0.05mA
Output Type
ANALOG CURRENT
Package Shape/Style
RECTANGULAR
Response Time
3 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.2 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. LTH-1650-01BINB
    Lite-On Semiconductor Corporation
    Diffuse Photoelectric Sensor, 3mm Min, 3mm Max, 0.05mA, Rectangular, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTH-1650-01BINB by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTH-1650-01BINB by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTH-1650-01BINB would you like to use for your alert(s)?
  • Please alert me when LTH-1650-01BINB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTH-1650-01BINB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTH-1650-01BINB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTH-1650-01BINB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTH-1650-01BINB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTH-1650-01BINB by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: