Datasheets
LTGZO50M-TB-B-R/250N by: Carling Technologies

Rocker Switch, DPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount

Part Details for LTGZO50M-TB-B-R/250N by Carling Technologies

Overview of LTGZO50M-TB-B-R/250N by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for LTGZO50M-TB-B-R/250N

LTGZO50M-TB-B-R/250N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTGZO50M-TB-B-R/250N Part Data Attributes

LTGZO50M-TB-B-R/250N Carling Technologies
Buy Now Datasheet
Compare Parts:
LTGZO50M-TB-B-R/250N Carling Technologies Rocker Switch, DPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Color BLACK
Actuator Length 0.21 inch
Actuator Material NYLON
Actuator Type ROCKER
Additional Feature RED LENS
Body Breadth 25.2476 mm
Body Color BLACK
Body Height 36.7538 mm
Body Length or Diameter 28.448 mm
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC
Contact Current(AC)-Max 10 A
Contact Function ON-(OFF)
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1000VDC V
Electrical Life 10000 Cycle(s)
Illumination LAMP
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Surface Mount NO
Switch Action HORIZONTAL
Switch Function DPST
Switch Type ROCKER SWITCH
Terminal Length 0.375 inch
Termination Type QUICK CONNECT

Alternate Parts for LTGZO50M-TB-B-R/250N

This table gives cross-reference parts and alternative options found for LTGZO50M-TB-B-R/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGZO50M-TB-B-R/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JWM21BFB-A Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BFB-A
JWM21BGB-B Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BGB-B
JWM21BA1C-B Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BA1C-B
JWM21BFH-H Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BFH-H
JWM21BH1C-H Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BH1C-H
JWM21BEC-B Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BEC-B
JWM21BAB-H Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BAB-H
JWM21BA2A-H Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BA2A-H
LTGMO50B-TB-B-A/250N Rocker Switch, DPST, (on)-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies LTGZO50M-TB-B-R/250N vs LTGMO50B-TB-B-A/250N
JWM21BC2C-H Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches LTGZO50M-TB-B-R/250N vs JWM21BC2C-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTGZO50M-TB-B-R/250N by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTGZO50M-TB-B-R/250N by Carling Technologies

  • Please alert me when LTGZO50M-TB-B-R/250N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTGZO50M-TB-B-R/250N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTGZO50M-TB-B-R/250N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTGZO50M-TB-B-R/250N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTGZO50M-TB-B-R/250N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTGZO50M-TB-B-R/250N by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: