There are no models available for this part yet.
Overview of LTGZO505-TB-B-R/250N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for LTGZO505-TB-B-R/250N by Carling Technologies
Part Data Attributes for LTGZO505-TB-B-R/250N by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Body Breadth
|
25.24 mm
|
Body Height
|
20.62 mm
|
Body Length or Diameter
|
28.45 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
50000 Cycle(s)
|
Illumination
|
RED LAMP
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
66 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
WIRE
|
Alternate Parts for LTGZO505-TB-B-R/250N
This table gives cross-reference parts and alternative options found for LTGZO505-TB-B-R/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGZO505-TB-B-R/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGTO500-TW-W-R/125N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGTO500-TW-W-R/125N |
LTGPO503-TB-W-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGPO503-TB-W-R/6V |
LTGYO503-TW-B-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGYO503-TW-B-R/28V |
LTGTO500-TW-W-R/6V | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGTO500-TW-W-R/6V |
LTGTO513-TB-W-R/250N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGTO513-TB-W-R/250N |
LTGZO513-TW-W-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGZO513-TW-W-R/6V |
LTGLO510-TW-W-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGLO510-TW-W-R/250N |
LTGUO505-TW-W-R/6V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGUO505-TW-W-R/6V |
LTGUO505-TB-W-R/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGUO505-TB-W-R/250N |
LTGYO505-TW-W-R/28V | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGZO505-TB-B-R/250N vs LTGYO505-TW-W-R/28V |