Part Details for LTGQC400-TW-W-R/250N by Carling Technologies
Overview of LTGQC400-TW-W-R/250N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2250NLGK | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
F2250NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator |
Part Details for LTGQC400-TW-W-R/250N
LTGQC400-TW-W-R/250N CAD Models
LTGQC400-TW-W-R/250N Part Data Attributes
|
LTGQC400-TW-W-R/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGQC400-TW-W-R/250N
Carling Technologies
Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LTGQC400-TW-W-R/250N
This table gives cross-reference parts and alternative options found for LTGQC400-TW-W-R/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGQC400-TW-W-R/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTGQC400-TW-B-R/125N | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQC400-TW-B-R/125N |
LTGQO410-TB-W-R/28V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQO410-TB-W-R/28V |
LTGQC413-TB-B-R/125N | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQC413-TB-B-R/125N |
TGDO415-TB-B | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs TGDO415-TB-B |
LTGQO400-TB-W-R/28V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQO400-TB-W-R/28V |
LTGQO415-TB-B-R/6V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQO415-TB-B-R/6V |
TGDC413-TW-B | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs TGDC413-TW-B |
LTGQC411-TB-W-R/6V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQC411-TB-W-R/6V |
LTGQC401-TW-W-R/6V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQC401-TW-W-R/6V |
LTGQC401-TB-B-R/6V | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTGQC400-TW-W-R/250N vs LTGQC401-TB-B-R/6V |