Part Details for LTF804-12 by Lite-On Semiconductor Corporation
Overview of LTF804-12 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTF804-12
LTF804-12 CAD Models
LTF804-12 Part Data Attributes:
|
LTF804-12
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTF804-12
Lite-On Semiconductor Corporation
7 Seg Numeric LED Display, 12-Character, 8mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Display Height | 8 mm | |
Number of Characters | 12 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |