Part Details for LTF24IC2LDQ by TURCK Inc
Overview of LTF24IC2LDQ by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LTF24IC2LDQ
LTF24IC2LDQ CAD Models
LTF24IC2LDQ Part Data Attributes
|
LTF24IC2LDQ
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
LTF24IC2LDQ
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 38 mm | |
Body Height | 84 mm | |
Body Length or Diameter | 68.7 mm | |
Housing | METAL, ZINC ALLOY DIE-CAST | |
Measurement Range-Max (mm) | 24000 mm | |
Measurement Range-Min (mm) | 50 mm | |
Operating Current-Max | 85 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT, PNP/NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |