LTF2012D-F25S
TOKO Inc
Description: Duplexer

Overview of LTF2012D-F25S by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8208AC-2F-25S-18.432000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator
SiT8208AC-2F-25S-28.636300 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator
SiT8208AC-2F-25S-33.333330 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

CAD Models for LTF2012D-F25S by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTF2012D-F25S by TOKO Inc

LTF2012D-F25S
TOKO Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL; IMPEDANCE 50 OHM
Filter Type
DUPLEXER
Height
1 mm
Insertion Loss (Tx)
0.55 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Width
1.25 mm
Want to compare parts?
  1. LTF2012D-F25S
    TOKO Inc
    Duplexer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTF2012D-F25S by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTF2012D-F25S by TOKO Inc

Select Manufacturer
Which Manufacturer of LTF2012D-F25S would you like to use for your alert(s)?
  • Please alert me when LTF2012D-F25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTF2012D-F25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTF2012D-F25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTF2012D-F25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTF2012D-F25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTF2012D-F25S by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: