There are no models available for this part yet.
Overview of LTF0402BT0N8 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTF0402BT0N8 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-LTF0402BT0N8-ND
|
DigiKey | 0402, 0.1%, 0N8 Inductance (nH) Min Qty: 10000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0250 | Buy Now | |
DISTI #
LTF0402BT0N8
|
Avnet Americas | Inductor Chip Thin Film 0.8nH 0.1nH 500MHz 13Q-Factor 700mA 0402 T/R (Alt: LTF0402BT0N8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0179 / $0.0196 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0187 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0235 / $0.0670 | Buy Now | ||
NAC | 0402, 0.1%, 0N8 Inductance (nH) - Thin Film Surface Mount Chip Inductor RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0400 / $0.0530 | Buy Now |
CAD Models for LTF0402BT0N8 by SEI Stackpole Electronics Inc
Part Data Attributes for LTF0402BT0N8 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
THIN FILM
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
0.0008 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
13
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
14000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
12.5%
|