Part Details for LTE-4206C by Lite-On Semiconductor Corporation
Overview of LTE-4206C by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7297- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7302- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7297-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for LTE-4206C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTE-4206C-ND
|
DigiKey | EMITTER IR 940NM 60MA RADIAL Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1200 | Buy Now |
DISTI #
LTE-4206C
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 - Bag (Alt: LTE-4206C) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1069 / $0.1212 | Buy Now |
DISTI #
859-LTE-4206C
|
Mouser Electronics | Infrared Emitters Infrared 940nm RoHS: Compliant | 2678 |
|
$0.1120 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag |
0 Bag |
|
$0.0990 | Buy Now |
DISTI #
LTE-4206C
|
TME | IR transmitter, 3mm, 940nm, grey, 20°, 1.2÷1.6VDC, THT, 20mA Min Qty: 1 | 0 |
|
$0.1000 / $0.7000 | RFQ |
|
CHIPMALL.COM LIMITED | 2.25mW/sr@20mA 20 1.2V 940nm Plugin,D=3mm Infrared IR LEDs ROHS | 5000 |
|
$0.0561 / $0.0987 | Buy Now |
Part Details for LTE-4206C
LTE-4206C CAD Models
LTE-4206C Part Data Attributes
|
LTE-4206C
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-4206C
Lite-On Semiconductor Corporation
Infrared LED, 3mm, 1-Element, 940nm,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |