Datasheets
LTE-209C by:

Infrared LED, 3mm, 1-Element, 940nm

Part Details for LTE-209C by Lite-On Semiconductor Corporation

Overview of LTE-209C by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RA7297- Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free
RA7302- Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free
RA7297-AE Coilcraft Inc LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free

Part Details for LTE-209C

LTE-209C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTE-209C Part Data Attributes

LTE-209C Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTE-209C Lite-On Semiconductor Corporation Infrared LED, 3mm, 1-Element, 940nm
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Configuration SINGLE
Forward Current-Max 0.06 A
JESD-609 Code e0
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type INFRARED LED
Peak Wavelength 940 nm
Shape ROUND
Size 3 mm
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTE-209C by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTE-209C by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LTE-209C would you like to use for your alert(s)?
  • Please alert me when LTE-209C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTE-209C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTE-209C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTE-209C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTE-209C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTE-209C by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: