Part Details for LTD-482G-09 by Lite-On Semiconductor Corporation
Overview of LTD-482G-09 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LTD-482G-09
LTD-482G-09 CAD Models
LTD-482G-09 Part Data Attributes:
|
LTD-482G-09
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTD-482G-09
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | 2 BANKS, COMMON ANODE, 2 DIGITS | |
Display Height | 10.21 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 2 mcd | |
Number of Characters | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |