Part Details for LTC8143FSW#TRPBF by Linear Technology
Overview of LTC8143FSW#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC8143FSW#TRPBF | Analog Devices | Imp Ind St&ard Serial 12-B Mul | |
LTC8143FSW#PBF | Analog Devices | Imp Ind St&ard Serial 12-B Mul | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC8143FSW#TRPBF
LTC8143FSW#TRPBF CAD Models
LTC8143FSW#TRPBF Part Data Attributes
|
LTC8143FSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC8143FSW#TRPBF
Linear Technology
LTC8143 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC8143FSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC8143FSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC8143FSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC8143FSW#TR | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16 | Analog Devices Inc | LTC8143FSW#TRPBF vs LTC8143FSW#TR |
LTC8143FSW#TR | LTC8143 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC8143FSW#TRPBF vs LTC8143FSW#TR |