Part Details for LTC8143FN by Linear Technology
Overview of LTC8143FN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC8143FN#PBF | Analog Devices | Imp Ind St&ard Serial 12-B Mul |
Price & Stock for LTC8143FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$13.0200 / $13.9500 | Buy Now |
Part Details for LTC8143FN
LTC8143FN CAD Models
LTC8143FN Part Data Attributes
|
LTC8143FN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC8143FN
Linear Technology
LTC8143 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC8143FN
This table gives cross-reference parts and alternative options found for LTC8143FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC8143FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC8143FN | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16 | Analog Devices Inc | LTC8143FN vs LTC8143FN |
LTC8143FN#PBF | LTC8143 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC8143FN vs LTC8143FN#PBF |
LTC8143FN#PBF | Improved Industry Standard Serial 12-Bit Multiplying DACs | Analog Devices Inc | LTC8143FN vs LTC8143FN#PBF |