-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial 12-Bit Multiplying DAC in SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7478
|
Newark | Dac, 12Bit, Soic-8, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC8043ES8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1087 |
|
$9.4800 / $13.7400 | Buy Now |
DISTI #
505-LTC8043ES8#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1632 In Stock |
|
$8.3688 / $13.2100 | Buy Now |
DISTI #
584-LTC8043ES8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Serial 12-B Mult DAC in SO-8 RoHS: Compliant | 924 |
|
$9.0400 / $13.1800 | Buy Now |
|
Analog Devices Inc | Serial 12-B Mult DAC in SO-8 Min Qty: 1 Package Multiple: 100 | 1127 |
|
$8.3688 / $13.2100 | Buy Now |
DISTI #
LTC8043ES8
|
TME | IC: D/A converter, 12bit, Ch: 1, 4.75÷5.25V, SO8 Min Qty: 1 | 0 |
|
$8.7100 / $11.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC8043ES8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC8043ES8#PBF
Analog Devices Inc
Serial 12-Bit Multiplying DAC in SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC8043ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC8043ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC8043ES8 | LTC8043 - Serial 12-Bit Multiplying DAC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC8043ES8#PBF vs LTC8043ES8 |