Part Details for LTC7812IUH#TRPBF by Analog Devices Inc
Overview of LTC7812IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC7812IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC7812IUH#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4125 | Buy Now |
DISTI #
584-LTC7812IUH#TRPBF
|
Mouser Electronics | Switching Controllers L IQ, 38V Sync Boost+Buck Cntr RoHS: Compliant | 0 |
|
$6.4100 | Order Now |
|
Analog Devices Inc | L IQ, 38V Sync Boost+Buck Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.1300 / $7.2100 | Buy Now |
DISTI #
LTC7812IUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.6200 / $6.8900 | Buy Now |
Part Details for LTC7812IUH#TRPBF
LTC7812IUH#TRPBF CAD Models
LTC7812IUH#TRPBF Part Data Attributes
|
LTC7812IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7812IUH#TRPBF
Analog Devices Inc
Low IQ, 38V Synchronous Boost+Buck Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BUCK OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 24, BOOST OUTPUT VOLTAGE UP TO 60 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC7812IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC7812IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7812IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7812EUH#TRPBF | Low IQ, 38V Synchronous Boost+Buck Controller | Analog Devices Inc | LTC7812IUH#TRPBF vs LTC7812EUH#TRPBF |
LTC7812HUH#TRPBF | Low IQ, 38V Synchronous Boost+Buck Controller | Analog Devices Inc | LTC7812IUH#TRPBF vs LTC7812HUH#TRPBF |
LTC7812IUH#PBF | Low IQ, 38V Synchronous Boost+Buck Controller | Analog Devices Inc | LTC7812IUH#TRPBF vs LTC7812IUH#PBF |