Part Details for LTC7545ALN by Linear Technology
Overview of LTC7545ALN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC7545ALN
LTC7545ALN CAD Models
LTC7545ALN Part Data Attributes
|
LTC7545ALN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC7545ALN
Linear Technology
LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC7545ALN
This table gives cross-reference parts and alternative options found for LTC7545ALN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7545ALN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7545ABN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | Analog Devices Inc | LTC7545ALN vs LTC7545ABN |
LTC7545AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | Analog Devices Inc | LTC7545ALN vs LTC7545AKN |
LTC7545ACN#PBF | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC7545ALN vs LTC7545ACN#PBF |
LTC7545ACN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | Analog Devices Inc | LTC7545ALN vs LTC7545ACN |
LTC7545ACN#PBF | Improved Industry Standard Parallel 12-Bit Multiplying DAC | Analog Devices Inc | LTC7545ALN vs LTC7545ACN#PBF |
LTC7545ABN | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC7545ALN vs LTC7545ABN |
LTC7545ABN#PBF | LTC7545A - Improved Industry Standard Parallel 12-Bit Multiplying DAC; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC7545ALN vs LTC7545ABN#PBF |