LTC7103IUHE#TRPBF
Description: 105V, 2.3A Low EMI Synchronous Step-Down Regulator

Overview of LTC7103IUHE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7103IUHE#TRPBF Analog Devices 105V, 2.3A L EMI Sync Buck Reg
LTC7103IUHE#PBF Analog Devices 105V, 2.3A L EMI Sync Buck Reg
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC7103IUHE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC7103IUHE#TRPBFCT-ND
DigiKey IC REG BUCK ADJ 2.3A 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3026
In Stock
  • 1 $15.1900
  • 10 $10.8410
  • 25 $9.7232
  • 100 $8.4752
  • 250 $7.8711
  • 500 $7.5033
  • 1,000 $7.3750
  • 2,500 $7.3750
$7.3750 / $15.1900 Buy Now
DISTI # 584-7103IUHETRPBF
Mouser Electronics Switching Voltage Regulators 105V, 2.3A L EMI Sync Buck Reg RoHS: Compliant 2502
  • 1 $13.8900
  • 10 $10.8500
  • 25 $9.7300
  • 100 $8.4800
  • 250 $7.8800
  • 500 $7.5100
  • 1,000 $7.3800
  • 2,500 $7.3700
$7.3700 / $13.8900 Buy Now
Analog Devices Inc 105V, 2.3A L EMI Sync Buck Reg Min Qty: 1 Package Multiple: 2500 3111
  • 1 $15.1900
  • 10 $10.8410
  • 25 $9.7232
  • 100 $8.4752
  • 250 $7.8711
  • 500 $7.5033
  • 1,000 $7.3750
  • 2,500 $7.3750
$7.3750 / $15.1900 Buy Now
Ameya Holding Limited   103
RFQ
DISTI # LTC7103IUHETRPB
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $7.9200
  • 5,000 $7.6200
$7.6200 / $7.9200 Buy Now
Win Source Electronics IC REG BUCK ADJ 2.3A 36QFN / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad 2700
  • 3 $22.6100
  • 6 $18.5520
  • 9 $17.9720
  • 12 $17.3920
  • 15 $16.8130
  • 20 $15.0730
$15.0730 / $22.6100 Buy Now

CAD Models for LTC7103IUHE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC7103IUHE#TRPBF by Analog Devices Inc

LTC7103IUHE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-36
Pin Count
36
Manufacturer Package Code
05-08-1983
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
105 V
Input Voltage-Min
4.4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PQCC-N36
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. LTC7103IUHE#TRPBF
    Analog Devices Inc
    105V, 2.3A Low EMI Synchronous Step-Down Regulator
    VS

Alternate Parts for LTC7103IUHE#TRPBF

This table gives cross-reference parts and alternative options found for LTC7103IUHE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7103IUHE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC7103EUHE#TRPBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103EUHE#TRPBF
LTC7103IUHE#PBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103IUHE#PBF
LTC7103EUHE#PBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103EUHE#PBF
LTC7103MPUHE#PBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103MPUHE#PBF
LTC7103MPUHE#TRPBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103MPUHE#TRPBF
LTC7103HUHE#TRPBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103HUHE#TRPBF
Part Number Description Manufacturer Compare
TPS62135RGXR 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 Texas Instruments LTC7103IUHE#TRPBF vs TPS62135RGXR
LTC7103HUHE#TRPBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103HUHE#TRPBF
LTC7103EUHE#TRPBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103EUHE#TRPBF
TPS62135RGXT 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 Texas Instruments LTC7103IUHE#TRPBF vs TPS62135RGXT
LTC7103MPUHE#TRPBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103MPUHE#TRPBF
TPS621351RGXT 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 Texas Instruments LTC7103IUHE#TRPBF vs TPS621351RGXT
LTC7103IUHE#PBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103IUHE#PBF
LTC7103MPUHE#PBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103MPUHE#PBF
LTC7103EUHE#PBF 105V, 2.3A Low EMI Synchronous Step-Down Regulator Analog Devices Inc LTC7103IUHE#TRPBF vs LTC7103EUHE#PBF

Related Parts for LTC7103IUHE#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC7103IUHE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC7103IUHE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC7103IUHE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC7103IUHE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC7103IUHE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC7103IUHE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC7103IUHE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC7103IUHE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC7103IUHE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: