Datasheets
LTC6995MPS6-2#TRPBF by: Analog Devices Inc

LTC6995MPS6-2#TRPBF

Part Details for LTC6995MPS6-2#TRPBF by Analog Devices Inc

Overview of LTC6995MPS6-2#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for LTC6995MPS6-2#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # LTC6995MPS6-2#TRPBF-ND
DigiKey IC OSC SILICON PROG TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.5286
$6.5286 Buy Now
DISTI # 584-C6995MPS6-2TRPBF
Mouser Electronics Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc RoHS: Compliant 0
  • 2,500 $6.5200
$6.5200 Order Now
Analog Devices Inc TimerBlox: Long Timer, L Freq Min Qty: 2500 Package Multiple: 2500 5000
  • 1 $10.7100
  • 10 $9.8440
  • 25 $9.4360
  • 100 $8.3138
  • 250 $7.9058
  • 500 $7.3957
  • 1,000 $6.7837
  • 2,500 $6.5286
$6.5286 / $10.7100 Buy Now
DISTI # LTC6995MPS62TRP
Richardson RFPD LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.7700
  • 5,000 $6.5200
$6.5200 / $6.7700 Buy Now

Part Details for LTC6995MPS6-2#TRPBF

LTC6995MPS6-2#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC6995MPS6-2#TRPBF Part Data Attributes

LTC6995MPS6-2#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC6995MPS6-2#TRPBF Analog Devices Inc LTC6995MPS6-2#TRPBF
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSOT-23, 6 PIN
Pin Count 6
Manufacturer Package Code 05-08-1636
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.25 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for LTC6995MPS6-2#TRPBF

This table gives cross-reference parts and alternative options found for LTC6995MPS6-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6995MPS6-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC6995HS6-2#TRMPBF LTC6995HS6-2#TRMPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#TRMPBF
LTC6995CS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995CS6-2#PBF
LTC6995HS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#PBF
LTC6995HS6-2#WTRMPBF LTC6995HS6-2#WTRMPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#WTRMPBF
LTC6995IS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995IS6-2#PBF
LTC6995HS6-2#TRPBF LTC6995HS6-2#TRPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#TRPBF
LTC6995IS6-2#TRPBF LTC6995IS6-2#TRPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995IS6-2#TRPBF
LTC6995CS6-2#TRMPBF LTC6995CS6-2#TRMPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995CS6-2#TRMPBF
LTC6995MPS6-2#PBF LTC6995MPS6-2#PBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995MPS6-2#PBF
LTC6995HS6-2#WTRPBF LTC6995HS6-2#WTRPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#WTRPBF
Part Number Description Manufacturer Compare
LTC6995HS6-2#WTRMPBF LTC6995HS6-2#WTRMPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#WTRMPBF
LTC6995HS6-2#TRPBF LTC6995HS6-2#TRPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#TRPBF
LTC6995MPS6-2#PBF LTC6995MPS6-2#PBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995MPS6-2#PBF
LTC6995HS6-2#TRMPBF LTC6995HS6-2#TRMPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#TRMPBF
LTC6995IS6-2#TRPBF LTC6995IS6-2#TRPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995IS6-2#TRPBF
LTC6995HS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995HS6-2#PBF
LTC6995IS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995IS6-2#PBF
LTC6995CS6-2#TRMPBF LTC6995CS6-2#TRMPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995CS6-2#TRMPBF
LTC6995IS6-2#WTRPBF LTC6995IS6-2#WTRPBF Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995IS6-2#WTRPBF
LTC6995CS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995MPS6-2#TRPBF vs LTC6995CS6-2#PBF

LTC6995MPS6-2#TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6995MPS6-2#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6995MPS6-2#TRPBF by Analog Devices Inc

  • Please alert me when LTC6995MPS6-2#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC6995MPS6-2#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6995MPS6-2#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC6995MPS6-2#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6995MPS6-2#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6995MPS6-2#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: