-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6994IS6-2#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4117
|
Newark | Delay Block, 1 Timer, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6994IS6-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 593 |
|
$2.7800 / $5.2600 | Buy Now |
DISTI #
LTC6994IS6-2#TRMPBFCT-ND
|
DigiKey | IC DELAY BLOCK 8TAP PROG TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2109 In Stock |
|
$2.4625 / $6.5400 | Buy Now |
DISTI #
584-C6994IS6-2TRMPBF
|
Mouser Electronics | Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer RoHS: Compliant | 3906 |
|
$2.5400 / $6.1800 | Buy Now |
DISTI #
E54:1762_02940856
|
Arrow Electronics | Programmable Delay Block -40°C to 85°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2406 | Europe - 1500 |
|
$2.6600 | Buy Now |
DISTI #
V36:1790_06503265
|
Arrow Electronics | Programmable Delay Block -40°C to 85°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2406 | Americas - 500 |
|
$2.3800 / $2.6340 | Buy Now |
DISTI #
V72:2272_06503265
|
Arrow Electronics | Programmable Delay Block -40°C to 85°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2419 Container: Cut Strips | Americas - 328 |
|
$2.6600 / $5.7330 | Buy Now |
|
Analog Devices Inc | TimerBlox: Delay Block/ Deboun Package Multiple: 500 | 12422 |
|
$2.4799 / $6.5400 | Buy Now |
DISTI #
77890934
|
Verical | Programmable Delay Block -40°C to 85°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12000 |
|
$2.3800 / $2.6340 | Buy Now |
DISTI #
77838194
|
Verical | Programmable Delay Block -40°C to 85°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2406 | Americas - 1500 |
|
$2.1600 | Buy Now |
DISTI #
79329800
|
Verical | Programmable Delay Block -40°C to 85°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2406 | Americas - 500 |
|
$2.3800 / $2.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6994IS6-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994IS6-2#TRMPBF
Analog Devices Inc
LTC6994IS6-2#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6994 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6994IS6-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994IS6-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6994CS6-2#TRPBF | LTC6994CS6-2#TRPBF | Analog Devices Inc | LTC6994IS6-2#TRMPBF vs LTC6994CS6-2#TRPBF |
LTC6994CS6-2#PBF | LTC6994CS6-2#PBF | Analog Devices Inc | LTC6994IS6-2#TRMPBF vs LTC6994CS6-2#PBF |
LTC6994CS6-2#PBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6994IS6-2#TRMPBF vs LTC6994CS6-2#PBF |
LTC6994HS6-2#WTRMPBF | LTC6994HS6-2#WTRMPBF | Analog Devices Inc | LTC6994IS6-2#TRMPBF vs LTC6994HS6-2#WTRMPBF |
LTC6994IS6-2#WTRMPBF | LTC6994IS6-2#WTRMPBF | Analog Devices Inc | LTC6994IS6-2#TRMPBF vs LTC6994IS6-2#WTRMPBF |
LTC6994HS6-2#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994IS6-2#TRMPBF vs LTC6994HS6-2#TRPBF |
LTC6994IS6-2#PBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6994IS6-2#TRMPBF vs LTC6994IS6-2#PBF |
LTC6994CS6-2#TRMPBF | LTC6994CS6-2#TRMPBF | Analog Devices Inc | LTC6994IS6-2#TRMPBF vs LTC6994CS6-2#TRMPBF |
LTC6994MPS6-2#TRMPBF | LTC6994MPS6-2#TRMPBF | Analog Devices Inc | LTC6994IS6-2#TRMPBF vs LTC6994MPS6-2#TRMPBF |
LTC6994HS6-2#PBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994IS6-2#TRMPBF vs LTC6994HS6-2#PBF |