LTC6994HS6-1#PBF
Description: LTC6994HS6-1#PBF

Overview of LTC6994HS6-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6994HS6-2#TRMPBF Analog Devices TimerBlox: Delay Block/ Deboun
LTC6994HS6-1#TRMPBF Analog Devices TimerBlox: Delay Block/ Deboun
LTC6994HS6-2#WTRMPBF Analog Devices TimerBlox: Delay Block/ Deboun

CAD Models for LTC6994HS6-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC6994HS6-1#PBF by Analog Devices Inc

LTC6994HS6-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
6994
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
SILICON DELAY LINE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Programmable Delay Line
YES
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC6994HS6-1#PBF
    Analog Devices Inc
    LTC6994HS6-1#PBF
    VS

Alternate Parts for LTC6994HS6-1#PBF

This table gives cross-reference parts and alternative options found for LTC6994HS6-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994HS6-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6994IS6-1#PBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC6994HS6-1#PBF vs LTC6994IS6-1#PBF
LTC6994CS6-1#PBF LTC6994CS6-1#PBF Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994CS6-1#PBF
LTC6994CS6-1#PBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC6994HS6-1#PBF vs LTC6994CS6-1#PBF
LTC6994HS6-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994HS6-1#PBF vs LTC6994HS6-1#TRMPBF
LTC6994IS6-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC6994HS6-1#PBF vs LTC6994IS6-1#TRMPBF
LTC6994MPS6-1#TRPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C Linear Technology LTC6994HS6-1#PBF vs LTC6994MPS6-1#TRPBF
LTC6994MPS6-1#TRPBF LTC6994MPS6-1#TRPBF Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994MPS6-1#TRPBF
LTC6994IS6-1#PBF TimerBlox: Delay Block/Debouncer Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994IS6-1#PBF
LTC6994HS6-1#TRPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994HS6-1#PBF vs LTC6994HS6-1#TRPBF
LTC6994HS6-1#TRPBF LTC6994HS6-1#TRPBF Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994HS6-1#TRPBF
Part Number Description Manufacturer Compare
LTC6994MPS6-1#TRPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C Linear Technology LTC6994HS6-1#PBF vs LTC6994MPS6-1#TRPBF
LTC6994HS6-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994HS6-1#PBF vs LTC6994HS6-1#TRMPBF
LTC6994IS6-1#TRMPBF LTC6994IS6-1#TRMPBF Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994IS6-1#TRMPBF
LTC6994MPS6-1#TRMPBF LTC6994MPS6-1#TRMPBF Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994MPS6-1#TRMPBF
LTC6994HS6-1#PBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994HS6-1#PBF vs LTC6994HS6-1#PBF
LTC6994IS6-1#PBF TimerBlox: Delay Block/Debouncer Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994IS6-1#PBF
LTC6994CS6-1#PBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC6994HS6-1#PBF vs LTC6994CS6-1#PBF
LTC6994MPS6-1#TRPBF LTC6994MPS6-1#TRPBF Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994MPS6-1#TRPBF
LTC6994CS6-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC6994HS6-1#PBF vs LTC6994CS6-1#TRMPBF
LTC6994CS6-1#PBF LTC6994CS6-1#PBF Analog Devices Inc LTC6994HS6-1#PBF vs LTC6994CS6-1#PBF

Related Parts for LTC6994HS6-1#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6994HS6-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6994HS6-1#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6994HS6-1#PBF would you like to use for your alert(s)?
  • Please alert me when LTC6994HS6-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6994HS6-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6994HS6-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6994HS6-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6994HS6-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6994HS6-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: