Part Details for LTC6994CDCB-1#TRPBF by Analog Devices Inc
Overview of LTC6994CDCB-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for LTC6994CDCB-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6994CDCB-1#TRPBFTR-ND
|
DigiKey | IC DELAY BLOCK 8TAP PROG 6DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3105 | Buy Now |
DISTI #
584-C6994CDCB-1TRPBF
|
Mouser Electronics | Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Analog Devices Inc | TimerBlox: Delay Block/ Deboun Min Qty: 2500 Package Multiple: 2500 | 102500 |
|
$1.7200 / $2.3105 | Buy Now |
DISTI #
35256765
|
Verical | Programmable Delay Block 0°C to 70°C 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 102500 |
|
$1.8800 | Buy Now |
|
Ameya Holding Limited | IC DELAY LINE 8TAP PROG 6DFN | 102500 |
|
RFQ | |
DISTI #
LTC6994CDCB1TRP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2200 / $2.3100 | Buy Now |
Part Details for LTC6994CDCB-1#TRPBF
LTC6994CDCB-1#TRPBF CAD Models
LTC6994CDCB-1#TRPBF Part Data Attributes:
|
LTC6994CDCB-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994CDCB-1#TRPBF
Analog Devices Inc
LTC6994CDCB-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6994 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC6994CDCB-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6994CDCB-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994CDCB-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6994HDCB-1#PBF | LTC6994HDCB-1#PBF | Analog Devices Inc | LTC6994CDCB-1#TRPBF vs LTC6994HDCB-1#PBF |
LTC6994HDCB-1#PBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994CDCB-1#TRPBF vs LTC6994HDCB-1#PBF |
LTC6994IDCB-1#TRMPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6994CDCB-1#TRPBF vs LTC6994IDCB-1#TRMPBF |
LTC6994IDCB-1#PBF | TimerBlox: Delay Block/Debouncer | Analog Devices Inc | LTC6994CDCB-1#TRPBF vs LTC6994IDCB-1#PBF |
LTC6994CDCB-1#PBF | LTC6994CDCB-1#PBF | Analog Devices Inc | LTC6994CDCB-1#TRPBF vs LTC6994CDCB-1#PBF |
LTC6994HDCB-1#TRMPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994CDCB-1#TRPBF vs LTC6994HDCB-1#TRMPBF |
LTC6994CDCB-1#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6994CDCB-1#TRPBF vs LTC6994CDCB-1#TRPBF |
LTC6994CDCB-1#TRMPBF | LTC6994CDCB-1#TRMPBF | Analog Devices Inc | LTC6994CDCB-1#TRPBF vs LTC6994CDCB-1#TRMPBF |
LTC6994HDCB-1#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994CDCB-1#TRPBF vs LTC6994HDCB-1#TRPBF |
LTC6994IDCB-1#TRMPBF | LTC6994IDCB-1#TRMPBF | Analog Devices Inc | LTC6994CDCB-1#TRPBF vs LTC6994IDCB-1#TRMPBF |