Part Details for LTC6993MPS6-2#TRMPBF by Analog Devices Inc
Overview of LTC6993MPS6-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6993MPS6-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4106
|
Newark | Pulse Generator, 1Mhz, 5.5V, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6993MPS6-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 702 |
|
$6.3100 / $12.0900 | Buy Now |
DISTI #
505-LTC6993MPS6-2#TRMPBFCT-ND
|
DigiKey | IC MULTIVIBRATOR 11NS TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1110 In Stock |
|
$6.3125 / $13.4500 | Buy Now |
DISTI #
584-C6993MPS6-2TMPF
|
Mouser Electronics | Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) RoHS: Compliant | 4165 |
|
$6.3100 / $12.4200 | Buy Now |
DISTI #
V72:2272_06503186
|
Arrow Electronics | Monostable Multivibrator Single-Element -55°C 125°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 Container: Cut Strips | Americas - 375 |
|
$6.4760 / $12.2660 | Buy Now |
DISTI #
E22:3490_04225989
|
Arrow Electronics | Monostable Multivibrator Single-Element -55°C 125°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Europe - 80 |
|
$5.9770 / $9.6360 | Buy Now |
|
Analog Devices Inc | TimerBlox: Mono Pulse Gen (One Package Multiple: 500 | 10722 |
|
$6.3125 / $13.4500 | Buy Now |
DISTI #
77890884
|
Verical | Monostable Multivibrator Single-Element -55°C 125°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10500 |
|
$5.6400 | Buy Now |
DISTI #
77268383
|
Verical | Monostable Multivibrator Single-Element -55°C 125°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 375 |
|
$6.4760 / $12.2660 | Buy Now |
DISTI #
LTC6993MPS62TRM
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$6.5200 / $6.9600 | Buy Now |
Part Details for LTC6993MPS6-2#TRMPBF
LTC6993MPS6-2#TRMPBF CAD Models
LTC6993MPS6-2#TRMPBF Part Data Attributes
|
LTC6993MPS6-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993MPS6-2#TRMPBF
Analog Devices Inc
LTC6993MPS6-2#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6993 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6993MPS6-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6993MPS6-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993MPS6-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6993CS6-4#PBF | Analog Devices Inc | Check for Price | TimerBlox: Monostable Pulse Generator (One Shot) | LTC6993MPS6-2#TRMPBF vs LTC6993CS6-4#PBF |
LTC6993HS6-1#TRMPBF | Analog Devices Inc | $3.9548 | LTC6993HS6-1#TRMPBF | LTC6993MPS6-2#TRMPBF vs LTC6993HS6-1#TRMPBF |
LTC6993IS6-3#PBF | Analog Devices Inc | Check for Price | TimerBlox: Monostable Pulse Generator (One Shot) | LTC6993MPS6-2#TRMPBF vs LTC6993IS6-3#PBF |
LTC6993IS6-4#WTRMPBF | Analog Devices Inc | Check for Price | LTC6993IS6-4#WTRMPBF | LTC6993MPS6-2#TRMPBF vs LTC6993IS6-4#WTRMPBF |
LTC6993CS6-2#TRPBF | Analog Devices Inc | Check for Price | LTC6993CS6-2#TRPBF | LTC6993MPS6-2#TRMPBF vs LTC6993CS6-2#TRPBF |