Part Details for LTC6992IDCB-1#TRMPBF by Analog Devices Inc
Overview of LTC6992IDCB-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6992IDCB-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4085
|
Newark | Oscillator, 1Mhz, 5.5V, Dfn-Ep, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Dfn-Ep, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6992IDCB-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$4.3700 / $6.2600 | Buy Now |
DISTI #
LTC6992IDCB-1#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG 6-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1492 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
584-C6992IDCB-1TMPF
|
Mouser Electronics | Switching Controllers TimerBlox: V-Controlled Pulse Width Mod RoHS: Compliant | 1958 |
|
$3.0900 / $6.0200 | Buy Now |
|
Analog Devices Inc | TimerBlox: V-Controlled Pulse Min Qty: 1 Package Multiple: 500 | 299 |
|
$3.0224 / $6.0200 | Buy Now |
|
Ameya Holding Limited | IC OSC SILICON PROG 6-DFN | 299 |
|
RFQ |