Part Details for LTC6943IGN#TRPBF by Linear Technology
Overview of LTC6943IGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6943IGN#TRPBF | Analog Devices | uP, 2x Prec Instr Switched Cap | |
LTC6943IGN#PBF | Analog Devices | uP, 2x Prec Instr Switched Cap | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC6943IGN#TRPBF
LTC6943IGN#TRPBF CAD Models
LTC6943IGN#TRPBF Part Data Attributes
|
LTC6943IGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6943IGN#TRPBF
Linear Technology
LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC6943IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC6943IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6943IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6943HGN | Analog Circuit, 1 Func, CMOS, PDSO16 | Analog Devices Inc | LTC6943IGN#TRPBF vs LTC6943HGN |
LTC6943HGN#TRPBF | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6943IGN#TRPBF vs LTC6943HGN#TRPBF |
LTC6943CGN#TRPBF | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6943IGN#TRPBF vs LTC6943CGN#TRPBF |
LTC6943IGN#TR | Analog Circuit, 1 Func, CMOS, PDSO16 | Analog Devices Inc | LTC6943IGN#TRPBF vs LTC6943IGN#TR |
LTC6943IGN#PBF | Micropower, Dual Precision Instrumentation Switched Capacitor Building Block | Analog Devices Inc | LTC6943IGN#TRPBF vs LTC6943IGN#PBF |
LTC6943HGN#TRPBF | Micropower, Dual Precision Instrumentation Switched Capacitor Building Block | Analog Devices Inc | LTC6943IGN#TRPBF vs LTC6943HGN#TRPBF |
LTC6943HGN#TR | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6943IGN#TRPBF vs LTC6943HGN#TR |
LTC6943HGN#PBF | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6943IGN#TRPBF vs LTC6943HGN#PBF |
LTC6943HGN | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6943IGN#TRPBF vs LTC6943HGN |
LTC6943CGN | Analog Circuit, 1 Func, CMOS, PDSO16 | Analog Devices Inc | LTC6943IGN#TRPBF vs LTC6943CGN |