Part Details for LTC6930IDCB-4.19#PBF by Linear Technology
Overview of LTC6930IDCB-4.19#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6930IDCB-4.19#PBF
LTC6930IDCB-4.19#PBF CAD Models
LTC6930IDCB-4.19#PBF Part Data Attributes
|
LTC6930IDCB-4.19#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6930IDCB-4.19#PBF
Linear Technology
LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.194304 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6930IDCB-4.19#PBF
This table gives cross-reference parts and alternative options found for LTC6930IDCB-4.19#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6930IDCB-4.19#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6930HDCB-4.19#TRPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC6930IDCB-4.19#PBF vs LTC6930HDCB-4.19#TRPBF |
LTC6930CDCB-4.19#PBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6930IDCB-4.19#PBF vs LTC6930CDCB-4.19#PBF |
LTC6930CDCB-4.19#TRPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6930IDCB-4.19#PBF vs LTC6930CDCB-4.19#TRPBF |
LTC6930HDCB-4.19#TRMPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC6930IDCB-4.19#PBF vs LTC6930HDCB-4.19#TRMPBF |
LTC6930IDCB-4.19#TRMPBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6930IDCB-4.19#PBF vs LTC6930IDCB-4.19#TRMPBF |
LTC6930HDCB-4.19#PBF | Linear Technology | Check for Price | LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC6930IDCB-4.19#PBF vs LTC6930HDCB-4.19#PBF |
LTC6930IDCB-4.19#PBF | Analog Devices Inc | Check for Price | 32.768kHz to 8.192MHz Precision µPower Oscillators | LTC6930IDCB-4.19#PBF vs LTC6930IDCB-4.19#PBF |