Part Details for LTC6915CGN#PBF by Linear Technology
Overview of LTC6915CGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6915CGN#TRPBF | Analog Devices | Zero Drift, Prec Instr Amp w/ | |
LTC6915CGN#PBF | Analog Devices | Zero Drift, Prec Instr Amp w/ |
Price & Stock for LTC6915CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP INSTR 200KHZ RRO 16SSOP | 2510 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LTC6915CGN#PBF
LTC6915CGN#PBF CAD Models
LTC6915CGN#PBF Part Data Attributes
|
LTC6915CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6915CGN#PBF
Linear Technology
LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 85 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Non-linearity-Max | 0.0015% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC6915CGN#PBF
This table gives cross-reference parts and alternative options found for LTC6915CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6915CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6915IGN | LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6915CGN#PBF vs LTC6915IGN |
LTC6915IGN | Instrumentation Amplifier, 1 Func, 10uV Offset-Max, 0.2MHz Band Width, PDSO16 | Analog Devices Inc | LTC6915CGN#PBF vs LTC6915IGN |
LTC6915IGN#PBF | LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6915CGN#PBF vs LTC6915IGN#PBF |
LTC6915CGN | LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6915CGN#PBF vs LTC6915CGN |
LTC6915IGN#PBF | Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain | Analog Devices Inc | LTC6915CGN#PBF vs LTC6915IGN#PBF |
LTC6915CGN#PBF | Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain | Analog Devices Inc | LTC6915CGN#PBF vs LTC6915CGN#PBF |