Part Details for LTC6910-1CTS8#PBF by Linear Technology
Overview of LTC6910-1CTS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6910-1CTS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INSTRUMENTATION AMPLIFIER, 15000 uV OFFSET-MAX, PDSO8 | 29 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for LTC6910-1CTS8#PBF
LTC6910-1CTS8#PBF CAD Models
LTC6910-1CTS8#PBF Part Data Attributes
|
LTC6910-1CTS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6910-1CTS8#PBF
Linear Technology
LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 4.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 2 | |
Width | 1.625 mm |
Alternate Parts for LTC6910-1CTS8#PBF
This table gives cross-reference parts and alternative options found for LTC6910-1CTS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6910-1CTS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6910-1HTS8 | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6910-1CTS8#PBF vs LTC6910-1HTS8 |
LTC6910-1HTS8#TRM | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6910-1CTS8#PBF vs LTC6910-1HTS8#TRM |
LTC6910-1CTS8#TR | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6910-1CTS8#PBF vs LTC6910-1CTS8#TR |
LTC6910-1CTS8#TRPBF | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6910-1CTS8#PBF vs LTC6910-1CTS8#TRPBF |
LTC6910-1ITS8#TR | Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1CTS8#PBF vs LTC6910-1ITS8#TR |
LTC6910-1CTS8#TR | Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1CTS8#PBF vs LTC6910-1CTS8#TR |
LTC6910-1ITS8#PBF | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | Analog Devices Inc | LTC6910-1CTS8#PBF vs LTC6910-1ITS8#PBF |
LTC6910-1ITS8#TRMPBF | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | Analog Devices Inc | LTC6910-1CTS8#PBF vs LTC6910-1ITS8#TRMPBF |
LTC6910-1CTS8 | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6910-1CTS8#PBF vs LTC6910-1CTS8 |
LTC6910-1HTS8#TRM | Instrumentation Amplifier, 1 Func, 1800uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1CTS8#PBF vs LTC6910-1HTS8#TRM |