LTC6908IS6-2#TRMPBF
Description: LTC6908IS6-2#TRMPBF

Overview of LTC6908IS6-2#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6908IS6-2#TRMPBF Analog Devices 2x Out Osc w/ SS Mod
LTC6908IS6-1#TRMPBF Analog Devices 2x Out Osc w/ SS Mod
LTC6908IS6-2#TRPBF Analog Devices 2x Out Osc w/ SS Mod

Price & Stock for LTC6908IS6-2#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4031
Newark Osc, Spread Spectrum, Cmos, 50Khz-10Mhz, Frequency Nom:-, Oscillator Output Compatibility:Cmos, Frequency Stability +/-:40Ppm, Oscillator Case:Tsot-23, Supply Voltage Nom:5V, Product Range:Ltc6908-2 Series, Spread Spectrum Mode:- Rohs Compliant: Yes |Analog Devices LTC6908IS6-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 503
  • 1 $6.1100
  • 10 $5.5200
  • 25 $5.2600
  • 50 $4.9100
  • 100 $4.5700
  • 250 $4.3600
$4.3600 / $6.1100 Buy Now
DISTI # LTC6908IS6-2#TRMPBFCT-ND
DigiKey IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1183
In Stock
  • 1 $7.9300
  • 10 $5.4310
  • 25 $4.7860
  • 100 $4.0635
  • 250 $3.7131
  • 500 $3.4997
  • 1,000 $3.3224
  • 1,500 $3.2331
  • 2,500 $3.1750
$3.1750 / $7.9300 Buy Now
DISTI # 584-C6908IS6-2TRMPBF
Mouser Electronics Silicon Oscillators 2x Out Osc w/ SS Mod RoHS: Compliant 4194
  • 1 $6.7500
  • 10 $4.2900
  • 25 $4.0100
  • 100 $3.6800
  • 250 $3.5300
  • 500 $3.4100
  • 1,000 $3.2300
  • 2,500 $3.1800
$3.1800 / $6.7500 Buy Now
DISTI # E22:3490_00092884
Arrow Electronics Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 Europe - 383
  • 1 $5.5470
  • 10 $3.9960
  • 25 $3.7900
  • 100 $3.5200
  • 250 $3.3970
  • 500 $3.1990
  • 1,000 $3.0060
$3.0060 / $5.5470 Buy Now
DISTI # V72:2272_06499377
Arrow Electronics Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips Americas - 23
  • 1 $6.4420
  • 10 $3.2570
$3.2570 / $6.4420 Buy Now
Analog Devices Inc 2x Out Osc w/ SS Mod Package Multiple: 500 737
  • 1 $7.9300
  • 10 $5.4310
  • 25 $4.7860
  • 100 $4.0635
  • 250 $3.7131
  • 500 $3.4997
  • 1,000 $3.3224
  • 1,500 $3.2331
  • 2,500 $3.1750
$3.1750 / $7.9300 Buy Now
DISTI # 66958224
Verical Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2204 Americas - 23
  • 10 $3.2570
$3.2570 Buy Now
DISTI # LTC6908IS62TRMP
Richardson RFPD LOGIC AND TIMING RoHS: Compliant Min Qty: 500 0
  • 500 $3.5000
  • 1,000 $3.4100
  • 5,000 $3.2800
$3.2800 / $3.5000 Buy Now
DISTI # C1S103101429719
Chip1Stop Silicon Oscillators RoHS: Compliant 23
  • 1 $6.4420
  • 10 $3.2570
$3.2570 / $6.4420 Buy Now

CAD Models for LTC6908IS6-2#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6908IS6-2#TRMPBF by Analog Devices Inc

LTC6908IS6-2#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, TSOT-23
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
TAPE AND REEL
Fall Time-Max
9 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
40%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
23
Operating Frequency-Max
10 MHz
Operating Frequency-Min
0.05 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
2.9mm x 1.5mm x 1.0mm
Rise Time-Max
11 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. LTC6908IS6-2#TRMPBF
    Analog Devices Inc
    LTC6908IS6-2#TRMPBF
    VS

Related Parts for LTC6908IS6-2#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6908IS6-2#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6908IS6-2#TRMPBF by Analog Devices Inc

  • Please alert me when LTC6908IS6-2#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6908IS6-2#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6908IS6-2#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6908IS6-2#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6908IS6-2#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6908IS6-2#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: