Part Details for LTC6904IMS8#TR by Analog Devices Inc
Overview of LTC6904IMS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6904IMS8#TR
LTC6904IMS8#TR CAD Models
LTC6904IMS8#TR Part Data Attributes
|
LTC6904IMS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6904IMS8#TR
Analog Devices Inc
CMOS Output Clock Oscillator, 0.001MHz Min, 68MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 68 MHz | |
Operating Frequency-Min | 0.001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 51/49 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6904IMS8#TR
This table gives cross-reference parts and alternative options found for LTC6904IMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6904IMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6904HMS8 | CMOS Output Clock Oscillator, 0.001039MHz Min, 68MHz Max | Analog Devices Inc | LTC6904IMS8#TR vs LTC6904HMS8 |
LTC6904IMS8#PBF | 1kHz - 68MHz Serial Port Programmable Oscillator | Analog Devices Inc | LTC6904IMS8#TR vs LTC6904IMS8#PBF |
LTC6904CMS8#PBF | 1kHz - 68MHz Serial Port Programmable Oscillator | Analog Devices Inc | LTC6904IMS8#TR vs LTC6904CMS8#PBF |