Part Details for LTC6806ILW#3ZZPBF by Analog Devices Inc
Overview of LTC6806ILW#3ZZPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC6806ILW#3ZZPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2589
|
Newark | Battery Monitor, Multi, 144Cell, Lqfp-64 Rohs Compliant: Yes |Analog Devices LTC6806ILW#3ZZPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.5900 / $45.9100 | Buy Now |
DISTI #
505-LTC6806ILW#3ZZPBF-ND
|
DigiKey | IC BATT MON MULT-CHEM 36C 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
97 In Stock |
|
$43.0998 / $51.1600 | Buy Now |
DISTI #
584-6806ILW3ZZPB
|
Mouser Electronics | Battery Management Multicell Bat Mon s RoHS: Compliant | 90 |
|
$42.2700 / $47.4100 | Buy Now |
DISTI #
V99:2348_23693065
|
Arrow Electronics | Battery Monitoring Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Americas - 150 |
|
$41.2100 | Buy Now |
DISTI #
E54:1762_14445414
|
Arrow Electronics | Battery Monitoring Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Europe - 120 |
|
$37.5500 / $40.8500 | Buy Now |
|
Analog Devices Inc | Multicell Bat Mon s Min Qty: 1 Package Multiple: 160 | 20 |
|
$30.7000 / $51.1600 | Buy Now |
DISTI #
67588868
|
Verical | Battery Monitoring Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 150 |
|
$41.2100 | Buy Now |
DISTI #
67592180
|
Verical | Battery Monitoring Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 120 |
|
$37.5500 / $40.8500 | Buy Now |
DISTI #
LTC6806IL3ZZPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 160 | 0 |
|
$39.6400 / $43.4900 | Buy Now |
Part Details for LTC6806ILW#3ZZPBF
LTC6806ILW#3ZZPBF CAD Models
LTC6806ILW#3ZZPBF Part Data Attributes:
|
LTC6806ILW#3ZZPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6806ILW#3ZZPBF
Analog Devices Inc
36 Channel Fuel Cell Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Channels | 36 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |