Part Details for LTC6806HLW#3ZZTRPBF by Analog Devices Inc
Overview of LTC6806HLW#3ZZTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC6806HLW#3ZZTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6806HLW#3ZZTRPBFTR-ND
|
DigiKey | IC BATT MON MULT-CHEM 36C 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.8519 | Buy Now |
DISTI #
584-6806HLW3ZZTRPB
|
Mouser Electronics | Battery Management Multi Fuel Cell Monitor RoHS: Compliant | 0 |
|
$42.9500 | Order Now |
|
Analog Devices Inc | Multi Fuel Cell Monitor Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$33.1500 / $45.7000 | Buy Now |
DISTI #
LTC68063ZZTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$42.8000 / $44.4900 | Buy Now |
Part Details for LTC6806HLW#3ZZTRPBF
LTC6806HLW#3ZZTRPBF CAD Models
LTC6806HLW#3ZZTRPBF Part Data Attributes:
|
LTC6806HLW#3ZZTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6806HLW#3ZZTRPBF
Analog Devices Inc
36 Channel Fuel Cell Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Channels | 36 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |