-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 Channel Fuel Cell Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3978
|
Newark | Fuel Cell Monitor, 5.5V, Lqfp, Battery Type:-, No. Of Cells:144Cells, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Ic Case/Package:Lqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTC6806HLW#3ZZPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$52.2300 / $57.4500 | Buy Now |
DISTI #
505-LTC6806HLW#3ZZPBF-ND
|
DigiKey | IC BATT MON MULT-CHEM 36C 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
243 In Stock |
|
$46.5393 / $55.2400 | Buy Now |
DISTI #
584-6806HLW3ZZPB
|
Mouser Electronics | Battery Management Multicell Bat Mon s RoHS: Compliant | 3768 |
|
$44.9900 / $55.2400 | Buy Now |
|
Analog Devices Inc | Multicell Bat Mon s Min Qty: 1 Package Multiple: 160 | 49 |
|
$33.1500 / $55.2400 | Buy Now |
DISTI #
LTC6806HL3ZZPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 160 | 0 |
|
$42.8000 / $46.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6806HLW#3ZZPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6806HLW#3ZZPBF
Analog Devices Inc
36 Channel Fuel Cell Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Channels | 36 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |