-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Input and Output, Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6800HMS8#TRPBF | Analog Devices | R2R, In & Out, Instr Amp | |
LTC6800HMS8#PBF | Analog Devices | R2R, In & Out, Instr Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7421
|
Newark | Instrumentation Amp, 200Khz, 116Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:100µv, Gain Bandwidth Product:200Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:116Db, Product Range:-Rohs Compliant: Yes |Analog Devices LTC6800HMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8100 / $5.6200 | Buy Now |
DISTI #
LTC6800HMS8#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2141 In Stock |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
584-LTC6800HMS8#PBF
|
Mouser Electronics | Instrumentation Amplifiers R2R, In & Out, Instr Amp RoHS: Compliant | 1127 |
|
$2.5800 / $6.3400 | Buy Now |
|
Analog Devices Inc | R2R, In & Out, Instr Amp Package Multiple: 50 | 579 |
|
$2.6068 / $6.8100 | Buy Now |
DISTI #
LTC6800HMS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.6800 / $2.9500 | Buy Now |
DISTI #
SMC-LTC6800HMS8#PBF
|
Sensible Micro Corporation | Instrumentation Amplifiers R2R, In & Out, Instr Amp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 48 |
|
$3.6810 / $3.9878 | RFQ |
DISTI #
C1S103101395041
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Tube | 119 |
|
$3.5300 / $5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6800HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6800HMS8#PBF
Analog Devices Inc
Rail-to-Rail, Input and Output, Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6800HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6800HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6800HMS8 | LTC6800 - Rail-to-Rail, Input and Output, Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6800HMS8#PBF vs LTC6800HMS8 |
LTC6800HMS8#TR | LTC6800 - Rail-to-Rail, Input and Output, Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6800HMS8#PBF vs LTC6800HMS8#TR |