Part Details for LTC6405IMS8E by Analog Devices Inc
Overview of LTC6405IMS8E by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6405IMS8E#TRPBF | Analog Devices | 2.7GHz, 5V, L N, R2R In Diff A | |
LTC6405IMS8E#PBF | Analog Devices | 2.7GHz, 5V, L N, R2R In Diff A |
Part Details for LTC6405IMS8E
LTC6405IMS8E CAD Models
LTC6405IMS8E Part Data Attributes
|
LTC6405IMS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6405IMS8E
Analog Devices Inc
Operational Amplifier, 1 Func, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, TSSOP8,.19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 750 MHz | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 690 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2700000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6405IMS8E
This table gives cross-reference parts and alternative options found for LTC6405IMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6405IMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6405IMS8E#TRPBF | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | Analog Devices Inc | LTC6405IMS8E vs LTC6405IMS8E#TRPBF |
LTC6405CMS8E#TRPBF | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | Analog Devices Inc | LTC6405IMS8E vs LTC6405CMS8E#TRPBF |