-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3920
|
Newark | Instrument-Amp, Dfn-Ep-12, 85Deg C, No. Of Channels:1Channels, Input Offset Voltage:92Μv, Gain Bandwidth Product:-, Supply Voltage Range:9V To 36V, ± 4.5V To ± 18V, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Cmrr:119Db Rohs Compliant: Yes |Analog Devices LTC6373IDFM#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2000 / $11.1000 | Buy Now |
DISTI #
505-LTC6373IDFM#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 12DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5500 / $13.8400 | Buy Now |
DISTI #
584-LTC6373IDFMPBF
|
Mouser Electronics | Instrumentation Amplifiers 36V Programmable-Gain Instrumentation Am RoHS: Compliant | 0 |
|
$6.5500 / $12.0400 | Order Now |
|
Analog Devices Inc | 36V Programmable-Gain Instrume Package Multiple: 91 | 0 |
|
$6.5500 / $13.8400 | Buy Now |
DISTI #
LTC6373IDFM#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 91 | 0 |
|
$6.7600 / $7.8600 | Buy Now |
|
Win Source Electronics | IC INST AMP 1 CIRCUIT 12DFN / Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x4) | 2510 |
|
$13.5572 / $20.3358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6373IDFM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6373IDFM#PBF
Analog Devices Inc
36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1791 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-17 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 6.5 MHz | |
Input Offset Current-Max (IIO) | 0.00004 µA | |
Input Offset Voltage-Max | 275 µV | |
JESD-30 Code | S-PDSO-N12 | |
Length | 4 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.15,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 5.25 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC6373IDFM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6373IDFM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6373HDFM#TRPBF | 36V Fully-Differential Programmable-Gain Instrumentation Amplifier with 20pA Input Bias Current | Analog Devices Inc | LTC6373IDFM#PBF vs LTC6373HDFM#TRPBF |