-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6255IS6#TRMPBF | Analog Devices | 6.5MHz, 65µA Pwr Eff R2R I/O O | |
LTC6255IS6#TRPBF | Analog Devices | 6.5MHz, 65µA Pwr Eff R2R I/O O | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3891
|
Newark | Op-Amp, 6.5Mhz, -40 To 85Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:6.5Mhz, Supply Voltage Range:1.8V To 5.25V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6255IS6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 519 |
|
$2.3800 / $4.6300 | Buy Now |
DISTI #
505-LTC6255IS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17813 In Stock |
|
$2.1625 / $5.9300 | Buy Now |
DISTI #
584-LTC6255IS6TRMPBF
|
Mouser Electronics | Precision Amplifiers 6.5MHz, 65uA Pwr Eff R2R I/O Op Amps RoHS: Compliant | 6212 |
|
$2.1600 / $5.5300 | Buy Now |
|
Analog Devices Inc | 6.5MHz, 65µA Pwr Eff R2R I/O O Package Multiple: 500 | 4563 |
|
$2.2015 / $5.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6255IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6255IS6#TRMPBF
Analog Devices Inc
6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6255IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6255IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6255CS6#TRMPBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRMPBF vs LTC6255CS6#TRMPBF |
LTC6255HS6#TRPBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRMPBF vs LTC6255HS6#TRPBF |
LTC6255HS6#PBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6255IS6#TRMPBF vs LTC6255HS6#PBF |
LTC6255HS6#TRMPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6255IS6#TRMPBF vs LTC6255HS6#TRMPBF |
LTC6255HS6#TRPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6255IS6#TRMPBF vs LTC6255HS6#TRPBF |
LTC6255CS6#TRPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6255IS6#TRMPBF vs LTC6255CS6#TRPBF |
LTC6255HS6#TRMPBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRMPBF vs LTC6255HS6#TRMPBF |
LTC6255CS6#PBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6255IS6#TRMPBF vs LTC6255CS6#PBF |
LTC6255CS6#TRMPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6255IS6#TRMPBF vs LTC6255CS6#TRMPBF |
LTC6255IS6#PBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRMPBF vs LTC6255IS6#PBF |