There are no models available for this part yet.
Overview of LTC6244IMS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6244IMS8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | 23530 |
|
$6.5950 / $9.8920 | Buy Now |
CAD Models for LTC6244IMS8 by Linear Technology
Part Data Attributes for LTC6244IMS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.000075 µA
|
Common-mode Reject Ratio-Nom
|
105 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
300 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Min
|
18 V/us
|
Slew Rate-Nom
|
35 V/us
|
Supply Current-Max
|
14.8 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
50000
|
Voltage Gain-Min
|
85000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for LTC6244IMS8
This table gives cross-reference parts and alternative options found for LTC6244IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6244IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6244IMS8#TRPBF | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6244IMS8 vs LTC6244IMS8#TRPBF |
LTC6244CMS8#PBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8 vs LTC6244CMS8#PBF |
LTC6244HMS8#TRPBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8 vs LTC6244HMS8#TRPBF |
LTC6244IMS8#PBF | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6244IMS8 vs LTC6244IMS8#PBF |
LTC6244IMS8#PBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8 vs LTC6244IMS8#PBF |
LTC6244IMS8 | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6244IMS8 vs LTC6244IMS8 |
LTC6244IMS8#TR | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6244IMS8 vs LTC6244IMS8#TR |
LTC6244IMS8#TR | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6244IMS8 vs LTC6244IMS8#TR |
LTC6244IMS8#TRPBF | Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp | Analog Devices Inc | LTC6244IMS8 vs LTC6244IMS8#TRPBF |
Related Parts for LTC6244IMS8
-
LTC6244CMS8Operational Amplifiers
-
ATSAM3U4EA-CUMicrocontrollers
-
ADUM1301BRWZOther Analog ICs
-
LM2575HVS-15Switching Regulator or Controllers
-
LTC2447IUHFAnalog to Digital Converters
-
ADG451BRUZMultiplexers or Switches
-
IRFB4110PBFPower Field-Effect Transistors
-
MC33161DR2GPower Management Circuits
-
VNQ5050KTR-EPeripheral Drivers