Part Details for LTC6242HVIGN#PBF by Analog Devices Inc
Overview of LTC6242HVIGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6242HVIGN#TRPBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O | |
LTC6242HVIGN#PBF | Analog Devices | 4x 18MHz, L N, R2R Out, CMOS O |
Price & Stock for LTC6242HVIGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3867
|
Newark | Op-Amp, 18Mhz, -40 To 85Deg C, Ssop-16, No. Of Channels:4Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To ± 5.5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:50µv Rohs Compliant: Yes |Analog Devices LTC6242HVIGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.7900 / $10.6200 | Buy Now |
DISTI #
LTC6242HVIGN#PBF-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
400 In Stock |
|
$5.5250 / $12.1300 | Buy Now |
DISTI #
584-LTC6242HVIGN#PBF
|
Mouser Electronics | Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant | 276 |
|
$5.5200 / $10.6400 | Buy Now |
|
Analog Devices Inc | 4x 18MHz, L N, R2R Out, CMOS O Package Multiple: 100 | 80 |
|
$5.5250 / $12.1300 | Buy Now |
DISTI #
LTC6242HVIGNPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7000 / $6.2600 | Buy Now |
Part Details for LTC6242HVIGN#PBF
LTC6242HVIGN#PBF CAD Models
LTC6242HVIGN#PBF Part Data Attributes
|
LTC6242HVIGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6242HVIGN#PBF
Analog Devices Inc
Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Width | 3.9 mm |
Alternate Parts for LTC6242HVIGN#PBF
This table gives cross-reference parts and alternative options found for LTC6242HVIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242HVIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6242HVIGN#TRPBF | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6242HVIGN#PBF vs LTC6242HVIGN#TRPBF |
LTC6242HVIGN | Operational Amplifier, 4 Func, 325uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6242HVIGN#PBF vs LTC6242HVIGN |
LTC6242HVIGN#TRPBF | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6242HVIGN#PBF vs LTC6242HVIGN#TRPBF |
LTC6242HVIGN | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6242HVIGN#PBF vs LTC6242HVIGN |
LTC6242HVIGN#TR | Operational Amplifier, 4 Func, 325uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6242HVIGN#PBF vs LTC6242HVIGN#TR |
LTC6242HVIGN#TR | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6242HVIGN#PBF vs LTC6242HVIGN#TR |