LTC6240HS8#PBF
Description: Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp

Overview of LTC6240HS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6240HS8#PBF Analog Devices 1x 18MHz, L N, R2R Out, CMOS O
LTC6240HS8#TRPBF Analog Devices 1x 18MHz, L N, R2R Out, CMOS O

Price & Stock for LTC6240HS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC6240HS8#PBF-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 71
In Stock
  • 1 $4.2800
  • 10 $2.8310
  • 25 $2.4536
  • 100 $2.0298
  • 250 $1.8237
  • 500 $1.6981
  • 1,000 $1.5936
  • 2,500 $1.4823
  • 5,000 $1.4145
$1.4145 / $4.2800 Buy Now
DISTI # 584-LTC6240HS8#PBF
Mouser Electronics Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant 0
  • 1 $3.4500
  • 10 $2.4600
  • 100 $2.2000
  • 200 $2.0100
  • 500 $1.6900
  • 1,000 $1.5800
  • 2,000 $1.4800
  • 5,000 $1.4100
$1.4100 / $3.4500 Order Now
Analog Devices Inc 1x 18MHz, L N, R2R Out, CMOS O Package Multiple: 100 9915
  • 1 $4.2800
  • 10 $2.8310
  • 25 $2.4536
  • 100 $2.0298
  • 250 $1.8237
  • 500 $1.6981
  • 1,000 $1.5936
  • 2,500 $1.4823
  • 5,000 $1.4145
$1.4145 / $4.2800 Buy Now
DISTI # LTC6240HS8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 400 0
  • 400 $1.5900
  • 500 $1.5400
  • 1,000 $1.5000
  • 5,000 $1.4500
$1.4500 / $1.5900 Buy Now

CAD Models for LTC6240HS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6240HS8#PBF by Analog Devices Inc

LTC6240HS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0025 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
75 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.00075 µA
Input Offset Voltage-Max
450 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Slew Rate-Nom
4.5 V/us
Supply Current-Max
2.1 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
17000
Voltage Gain-Min
65000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LTC6240HS8#PBF
    Analog Devices Inc
    Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
    VS

Alternate Parts for LTC6240HS8#PBF

This table gives cross-reference parts and alternative options found for LTC6240HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6240HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6240HS8 Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC6240HS8#PBF vs LTC6240HS8
Part Number Description Manufacturer Compare
LTC6240HS8 Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8 Analog Devices Inc LTC6240HS8#PBF vs LTC6240HS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6240HS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6240HS8#PBF by Analog Devices Inc

  • Please alert me when LTC6240HS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6240HS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6240HS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6240HS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6240HS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6240HS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: