Part Details for LTC6088CGN#TR by Analog Devices Inc
Overview of LTC6088CGN#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6088CGN#PBF | Analog Devices | 4x 14MHz, R2R CMOS Amps | |
LTC6088CGN#TRPBF | Analog Devices | 4x 14MHz, R2R CMOS Amps |
Part Details for LTC6088CGN#TR
LTC6088CGN#TR CAD Models
LTC6088CGN#TR Part Data Attributes
|
LTC6088CGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6088CGN#TR
Analog Devices Inc
Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14000 | |
Width | 3.899 mm |
Alternate Parts for LTC6088CGN#TR
This table gives cross-reference parts and alternative options found for LTC6088CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6088CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6088CGN#PBF | LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6088CGN#TR vs LTC6088CGN#PBF |
LTC6088CGN#PBF | Quad 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6088CGN#TR vs LTC6088CGN#PBF |
LTC6088CGN | Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6088CGN#TR vs LTC6088CGN |
LTC6088CGN#TRPBF | Quad 14MHz, Rail-to-Rail CMOS Amplifiers | Analog Devices Inc | LTC6088CGN#TR vs LTC6088CGN#TRPBF |
LTC6088CGN#TRPBF | LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6088CGN#TR vs LTC6088CGN#TRPBF |