Datasheets
LTC6088CDHC#TR by:

LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C

Part Details for LTC6088CDHC#TR by Linear Technology

Overview of LTC6088CDHC#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6088CDHC#TRPBF Analog Devices 4x 14MHz, R2R CMOS Amps
LTC6088CDHC#PBF Analog Devices 4x 14MHz, R2R CMOS Amps

Part Details for LTC6088CDHC#TR

LTC6088CDHC#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC6088CDHC#TR Part Data Attributes

LTC6088CDHC#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LTC6088CDHC#TR Linear Technology LTC6088 - Quad 14MHz, Rail-to-Rail CMOS Amplifiers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DFN
Package Description HVSON,
Pin Count 16
Manufacturer Package Code DHC
Reach Compliance Code not_compliant
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00004 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 1350 µV
JESD-30 Code R-PDSO-N16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC16,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Seated Height-Max 0.8 mm
Slew Rate-Nom 7.2 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Unity Gain BW-Nom 14000
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6088CDHC#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6088CDHC#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LTC6088CDHC#TR would you like to use for your alert(s)?
  • Please alert me when LTC6088CDHC#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6088CDHC#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6088CDHC#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6088CDHC#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6088CDHC#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6088CDHC#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: