There are no models available for this part yet.
Overview of LTC6078IMS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6078IMS8#TRPBF | Analog Devices | uP Prec, 2x CMOS R2R In/Out Am | |
LTC6078IMS8#PBF | Analog Devices | uP Prec, 2x CMOS R2R In/Out Am |
Price & Stock for LTC6078IMS8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Micropower Precision, Dual/Quad CMOS Rail-to-Rail Input/Output Amplifi ers | 9357 |
|
$4.1530 / $6.2300 | Buy Now |
CAD Models for LTC6078IMS8 by Linear Technology
Part Data Attributes for LTC6078IMS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00005 µA
|
Bias Current-Max (IIB) @25C
|
0.000001 µA
|
Common-mode Reject Ratio-Nom
|
102 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
97 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.05 V/us
|
Supply Current-Max
|
0.164 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
750
|
Voltage Gain-Min
|
562000
|
Width
|
3 mm
|
Alternate Parts for LTC6078IMS8
This table gives cross-reference parts and alternative options found for LTC6078IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6078IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6078IMS8#TRPBF | Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers | Analog Devices Inc | LTC6078IMS8 vs LTC6078IMS8#TRPBF |
LTC6078IMS8#PBF | Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers | Analog Devices Inc | LTC6078IMS8 vs LTC6078IMS8#PBF |
LTC6078IMS8#TR | Operational Amplifier, 2 Func, 97uV Offset-Max, CMOS, PDSO8 | Analog Devices Inc | LTC6078IMS8 vs LTC6078IMS8#TR |
LTC6078IMS8#TR | LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6078IMS8 vs LTC6078IMS8#TR |
Related Parts for LTC6078IMS8
-
LTC6078CMS8Operational Amplifiers
-
ADUC848BSZ8-5Microcontrollers
-
ADUM5404CRWZOther Analog ICs
-
TPS84610RKGRSwitching Regulator or Controllers
-
LTC1867LIGNAnalog to Digital Converters
-
NCP45560IMNTWG-HMultiplexers or Switches
-
NVMFS5C645NLWFAFT1GPower Field-Effect Transistors
-
LTC4011CFEPower Management Circuits
-
VN920SPTR-EPeripheral Drivers