-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5531ES6#TRMPBF | Analog Devices | Prec 300MHz to 7GHz RF Detecto | |
LTC5531ES6#TRPBF | Analog Devices | Prec 300MHz to 7GHz RF Detecto | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6502
|
Newark | Rf Detector, 7Ghz, Tssop-23 Rohs Compliant: Yes |Analog Devices LTC5531ES6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$2.4700 / $3.7000 | Buy Now |
DISTI #
LTC5531ES6#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 300MHZ-7GHZ TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
143 In Stock |
|
$2.2500 / $6.1100 | Buy Now |
DISTI #
584-LTC5531ES6TRMPBF
|
Mouser Electronics | RF Detector Prec 300MHz to 7GHz RF Detector w/ SD & RoHS: Compliant | 262 |
|
$2.2500 / $4.9600 | Buy Now |
|
Analog Devices Inc | Prec 300MHz to 7GHz RF Detecto Package Multiple: 500 | 10029 |
|
$2.2829 / $6.1100 | Buy Now |
DISTI #
LTC5531ES6TRMPB
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3300 / $2.4800 | Buy Now |
DISTI #
C1S103101438957
|
Chip1Stop | RF Detectors RoHS: Compliant | 233 |
|
$2.3080 / $2.4260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5531ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5531ES6#TRMPBF
Analog Devices Inc
Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, LEAD FREE, TSOT-23, 6-PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC5531ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5531ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5531ES6#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC5531ES6#TRMPBF vs LTC5531ES6#TRM |
LTC5531ES6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC5531ES6#TRMPBF vs LTC5531ES6 |
LTC5531ES6#TR | LTC5531 - Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5531ES6#TRMPBF vs LTC5531ES6#TR |
LTC5531ES6#TRPBF | LTC5531 - Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5531ES6#TRMPBF vs LTC5531ES6#TRPBF |
LTC5531ES6#TRPBF | Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment | Analog Devices Inc | LTC5531ES6#TRMPBF vs LTC5531ES6#TRPBF |
LTC5531ES6#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC5531ES6#TRMPBF vs LTC5531ES6#TR |
LTC5531ES6 | LTC5531 - Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5531ES6#TRMPBF vs LTC5531ES6 |
LTC5531ES6#TRMPBF | LTC5531 - Precision 300MHz to 7GHz RF Detector with Shutdown and Offset Adjustment; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5531ES6#TRMPBF vs LTC5531ES6#TRMPBF |