Part Details for LTC5508ESC6#TRMPBF by Linear Technology
Overview of LTC5508ESC6#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5508ESC6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINEAR DETECTOR, 300MHZ MIN, 7000MHZ MAX, 12DBM INPUT POWER-MAX | 67 |
|
$3.8573 / $6.2550 | Buy Now |
|
Chip1Cloud | IC RF POWER DETECTOR SC-70-6 | 9000 |
|
RFQ |
Part Details for LTC5508ESC6#TRMPBF
LTC5508ESC6#TRMPBF CAD Models
LTC5508ESC6#TRMPBF Part Data Attributes:
|
LTC5508ESC6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5508ESC6#TRMPBF
Linear Technology
LTC5508 - 300MHz to 7GHz RF Power Detector with Buffered Output in SC70 Package; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, PLASTIC, SC6, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC5508ESC6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC5508ESC6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5508ESC6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5508ESC6#TRM | Linear Detector, 300MHz Min, 7000MHz Max, 12dBm Input Power-Max | Analog Devices Inc | LTC5508ESC6#TRMPBF vs LTC5508ESC6#TRM |
LTC5508ESC6#TRMPBF | 300MHz to 7GHz RF Power Detector with Buffered Output in SC70 Package | Analog Devices Inc | LTC5508ESC6#TRMPBF vs LTC5508ESC6#TRMPBF |