-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300MHz to 7GHz RF Power Detector with Buffered Output in SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3753
|
Newark | Rf Power Detector, 2Mhz, Sc-70-6, Ic Function:Rf Power Detector, Supply Voltage Min:2.7V, Supply Voltage Max:6V, Ic Package Type:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC5508ESC6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 417 |
|
$4.0200 / $5.7600 | Buy Now |
DISTI #
505-LTC5508ESC6#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 300MHZ-7GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5393 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
584-C5508ESC6TRMPBF
|
Mouser Electronics | RF Detector 300MHz to 7GHz RF Pwr Detector w/ Bufed RoHS: Compliant | 1485 |
|
$2.7800 / $5.5300 | Buy Now |
DISTI #
V72:2272_06490933
|
Arrow Electronics | RF Detector 300MHz to 7000MHz 12dBm 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 431 |
|
$2.6540 / $5.1230 | Buy Now |
|
Analog Devices Inc | 300MHz to 7GHz RF Pwr Detector Min Qty: 1 Package Multiple: 500 | 2529 |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
LTC5508ESC6#PBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8600 / $3.2900 | Buy Now |
DISTI #
LTC5508ESC6TRMP
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6700 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5508ESC6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5508ESC6#TRMPBF
Analog Devices Inc
300MHz to 7GHz RF Power Detector with Buffered Output in SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SC6, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTC5508ESC6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5508ESC6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5508ESC6#TRMPBF | LTC5508 - 300MHz to 7GHz RF Power Detector with Buffered Output in SC70 Package; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5508ESC6#TRMPBF vs LTC5508ESC6#TRMPBF |
LTC5508ESC6#TRM | Linear Detector, 300MHz Min, 7000MHz Max, 12dBm Input Power-Max | Analog Devices Inc | LTC5508ESC6#TRMPBF vs LTC5508ESC6#TRM |
LTC5508ESC6#TRM | LTC5508 - 300MHz to 7GHz RF Power Detector with Buffered Output in SC70 Package; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5508ESC6#TRMPBF vs LTC5508ESC6#TRM |