Part Details for LTC5507ES6#TRM by Linear Technology
Overview of LTC5507ES6#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC5507ES6#TRM
LTC5507ES6#TRM CAD Models
LTC5507ES6#TRM Part Data Attributes:
|
LTC5507ES6#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5507ES6#TRM
Linear Technology
LTC5507 - 100kHz to 1GHz RF Power Detector; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, S6, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 14 dBm | |
Input Power-Min (CW) | -34 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC5507ES6#TRM
This table gives cross-reference parts and alternative options found for LTC5507ES6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5507ES6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5507ES6#TRM | Linear Detector, 0.1MHz Min, 1000MHz Max, 14dBm Input Power-Max | Analog Devices Inc | LTC5507ES6#TRM vs LTC5507ES6#TRM |